Samtec FTSH Series Vertical Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 2500 more to save 4%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$2,346.50

(exc. GST)

$2,581.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$4.693$2,346.50-
2500 - 12000$4.47$2,235.004%
12500 +$4.023$2,011.5014%

*price indicative

RS Stock No.:
224-8110
Mfr. Part No.:
FTSH-105-01-F-DV-K-P-FR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

FTSH

Pitch

1.27mm

Current

3.4A

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec FTSH range of header strips for high mating cycle applications. The FTSH is highly configurable, offering through-hole, surface mount and mixed technology terminations, available in vertical and horizontal orientations, and it can be polarized and keyed to avoid incorrect installation. 0.050" (1.27mm) x .050" (1.27mm) pitch and 10 number of position for board-to-board systems in a variety of board stacking heights, orientations and contact styles.

Micro header with various post heights

Available in surface mount and through-hole tails

Up to 8 Gbps performance

End shroud option available

Cost saving flash gold plating available

Vertical and horizontal row configurations

Extended Life Product™ (E.L.P.™)

Hot Pluggable version available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy