TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 48 units)*

$348.38

(exc. GST)

$383.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
48 - 48$7.258$348.38
96 - 144$7.076$339.65
192 +$6.967$334.42

*price indicative

RS Stock No.:
191-9995
Distrelec Article No.:
304-48-964
Mfr. Part No.:
5499913-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP-LATCH

Current

1A

Pitch

2.54mm

Number of Contacts

20

Housing Material

TPE

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

Ribbon Cable Connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another . The connectors are also used in input/output applications, connecting different pieces of equipment.

Mass termination capabilities

No need to strip or prepare wire

Labor savings

Applications

Computers/Electronics

Business Equipment

Medical Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy