Phoenix Contact SMKDSP Series Horizontal PCB PCB Terminal Block, 3 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 189-5887
- Mfr. Part No.:
- 1733583
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 375 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.92
(exc. GST)
$17.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 370 | $3.184 | $15.92 | - |
| 375 - 1995 | $3.06 | $15.30 | 3% |
| 2000 + | $2.94 | $14.70 | 7% |
*price indicative
- RS Stock No.:
- 189-5887
- Mfr. Part No.:
- 1733583
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SMKDSP | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Mount Type | PCB | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SMKDSP | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Mount Type PCB | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON SMKDSP 5.08mm Angled PCB Terminal Blocks
Angled PCB Terminal blocks allow for several Terminal rows to be arranged behind one another.
5.08mm pitch
Note
Low profile 55° entry versions are side stackable, but continuity of pitch will be lost.
Approvals
UL (E60425); CSA (LR13631)
