Phoenix Contact FFKDS/H1-5.08 Series Horizontal Through Hole PCB Terminal Block, 1 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-1502
- Mfr. Part No.:
- 1790335
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.39
(exc. GST)
$8.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 680 unit(s) ready to ship from another location
- Plus 1,280 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $1.478 | $7.39 | - |
| 65 - 120 | $1.446 | $7.23 | 2% |
| 125 + | $1.432 | $7.16 | 3% |
*price indicative
- RS Stock No.:
- 176-1502
- Mfr. Part No.:
- 1790335
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | FFKDS/H1-5.08 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series FFKDS/H1-5.08 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Contacts 1 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Voltage 400V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact 1-pin PCB Terminal Block, 5.08 mm Pitch - FFKDS/H1-5.08 - 1790335
This Terminal Block from Phoenix Contact is a Compact solution for securely transmitting data to and from a printed circuit board (PCB). It uses a push-in spring connection method that allows for quick, tool-free installation. As the operation and conductor connection face the same direction, you can integrate the Terminal strip into the front of your electronic components for ease of use.
The Terminal Block has two solder pins that reduce the strain on the soldering spots, providing superior mechanical strength. The polyamide housing acts as a tough insulating material to ensure the safety of devices and users.
This unit has a fire safety rating of UL94 V-0 from Underwriters Laboratories, meaning it stops burning within 10 seconds. You'll find it useful in modular designs such as factory automation systems, as the latching on its side enables you to assemble multiple units together.
• Straight body orientation
• Green colour
• Current rating of 15 A
• Dimensions of 13.65 (length) x 7.62 (width) x 12.75 mm (depth)
• Male gender
• Through-hole mounting type
• 1 contact
• 1 row
• Pitch of 5.08 mm
• Pole format of 1P
• Screw termination method
• Voltage rating of 630 V
PCB Terminal Block, nominal current: 15 A, nom. voltage: 320 V, pitch: 5.08 mm, number of positions: 1, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. Single module for the custom grouping of different numbers of positions. An end Terminal Block is also needed to terminate the Block (see accessories). Blocked items with different numbers of positions are also available.
