JST HYV Series PCB Header, 4 Contact(s), 5.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 185-6948
- Mfr. Part No.:
- B04B-HYVSS-A-1W
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.13
(exc. GST)
$7.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $0.713 | $7.13 |
| 30 - 40 | $0.695 | $6.95 |
| 50 + | $0.685 | $6.85 |
*price indicative
- RS Stock No.:
- 185-6948
- Mfr. Part No.:
- B04B-HYVSS-A-1W
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | HYV | |
| Pitch | 5.0mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Crimp | |
| Contact Plating | Copper, Tin | |
| Contact Material | Copper Alloy | |
| Current Rating | 10.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series HYV | ||
Pitch 5.0mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Crimp | ||
Contact Plating Copper, Tin | ||
Contact Material Copper Alloy | ||
Current Rating 10.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- JP
This HYV connector is 5.0mm pitch wire-to-board type connector and has the mechanism to suppress the incomplete mating in mating operation. Box shaped contact to prevent the influence by external forces, thereby increasing safety of large current circuit connection. 4 type key patterns prevents mismatching when using multiple pieces connector in the same model.
Keying structure
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
Related links
- JST HYV Series PCB Header 5.0mm Pitch Shrouded
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 3.81mm Pitch Shrouded
- JST JFA J300 Series Straight Through Hole PCB Header 3.81mm Pitch Shrouded
- JST BNI Series Vertical Through Hole PCB Header 3.3 mm Pitch Shrouded
- RS PRO Right Angle Through Hole PCB Terminal Block 5.0mm Pitch Shrouded
