JST JFA J300 Series Straight Through Hole PCB Header, 4 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 602-7629
- Mfr. Part No.:
- B04B-F31SK-GGXR (LF)(AU)
- Brand:
- JST
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 602-7629
- Mfr. Part No.:
- B04B-F31SK-GGXR (LF)(AU)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | JFA J300 | |
| Pitch | 3.81mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 10.5A | |
| Voltage Rating | 250 V ac/dc | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series JFA J300 | ||
Pitch 3.81mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 10.5A | ||
Voltage Rating 250 V ac/dc | ||
- COO (Country of Origin):
- JP
Related links
- JST JFA J300 Series Straight Through Hole PCB Header 3.81mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 3.81mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J2000 Series Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
