JST JFA J300 Series Top Entry Through Hole PCB Header, 4 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-3424
Mfr. Part No.:
B04B-F31SK-GGXR
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

JFA J300

Pitch

3.81mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

11.25A

Voltage Rating

250.0 V

COO (Country of Origin):
JP
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.

Double-spring construction
Housing Lances
Clear Click Feeling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy