Samtec TFC Series Straight Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-4539
- Mfr. Part No.:
- TFC-110-02-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 175 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$124.01
(exc. GST)
$136.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 35 - 140 | $3.543 | $124.01 | - |
| 175 + | $3.189 | $111.62 | 9% |
*price indicative
- RS Stock No.:
- 180-4539
- Mfr. Part No.:
- TFC-110-02-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFC | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFC | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 350V | ||
- COO (Country of Origin):
- US
Application: Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
Contact System: .018" (0.46 mm) diameter post
Multiple stack heights
Orientation: Vertical, right-angle
Pitch: .050" (1.27 mm)
Special Features: Lower cost plating option
Termination: Through-hole, surface mount
Related links
- Samtec TFC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Vertical Surface 20 Contact(s) 2 Row, Shrouded
- Samtec TFC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Vertical Through Hole 64 Contact(s) 2 Row, Shrouded
- Samtec TFC Series Vertical Surface 10 Contact(s) 2 Row, Shrouded
- Samtec TFC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Surface PCB Header 1.27 mm Pitch Shrouded
