Samtec FTSH Series Straight Surface Mount Pin Header, 6 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.31

(exc. GST)

$12.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$1.131$11.31-
250 - 490$1.103$11.032%
500 +$1.087$10.873%

*price indicative

RS Stock No.:
180-0574
Mfr. Part No.:
FTSH-103-01-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTSH

Product Type

Pin Header

Current

3.4A

Pitch

1.27mm

Number of Contacts

6

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface Mount

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

100μm

Contact Gender

Male

Mating Pin Length

3.05mm

Standards/Approvals

No

Micro header with various post heights

Available in surface mount

End shroud option available

Cost saving flash gold plating available

Vertical and horizontal row configurations

Extended Life Product™ (E.L.P.™)

Hot Pluggable version available (HPT Series)

Each
$1.02
Each (In a Box of 10)
$1.017
Each (Supplied on a Reel)
$1.486
Each
$8.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy