JST VYH Series Vertical PCB PCB Header, 6 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 177-4571
- Mfr. Part No.:
- B06B-VYHSK-D-1
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.77
(exc. GST)
$20.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 70 | $1.877 | $18.77 |
| 80 - 140 | $1.829 | $18.29 |
| 150 + | $1.80 | $18.00 |
*price indicative
- RS Stock No.:
- 177-4571
- Mfr. Part No.:
- B06B-VYHSK-D-1
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | VYH | |
| Product Type | PCB Header | |
| Current | 15A | |
| Pitch | 6.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Glass Filled Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Row Pitch | 6.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series VYH | ||
Product Type PCB Header | ||
Current 15A | ||
Pitch 6.5mm | ||
Number of Contacts 6 | ||
Housing Material Glass Filled Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Row Pitch 6.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- JP
This connector is designed for wire-to-board 6.5mm pitch connector corresponding to large current. Secondary retainer, which prevents from insufficient insertion of contact and coming off contact, may use and large current circuit can be connected certainly and safely.
corresponding to large current
misinsertion prevention
housing lance for contact retention
secondary retainer
Related links
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
- JST BNI Series Vertical Through Hole PCB Header 3.3 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
