Hirose FX2 Series Straight Through Hole PCB Socket, 52-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.36

(exc. GST)

$7.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$6.36
25 - 99$6.29
100 - 499$6.06
500 - 999$5.90
1000 +$5.79

*price indicative

RS Stock No.:
608-2711
Mfr. Part No.:
FX2C-52S-1.27DSA(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Contacts

52

Sub Type

Board-to-Board

Number of Rows

2

Current

500mA

Pitch

1.27mm

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Through Hole

Orientation

Straight

Stacking Height

12mm

Voltage

125V

Series

FX2

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy