Hirose DF1B Series Straight Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 176-7212
- Mfr. Part No.:
- DF1B-2P-2.5DSA(01)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$33.80
(exc. GST)
$37.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 4,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.338 | $33.80 | - |
| 200 - 300 | $0.33 | $33.00 | 2% |
| 400 + | $0.325 | $32.50 | 3% |
*price indicative
- RS Stock No.:
- 176-7212
- Mfr. Part No.:
- DF1B-2P-2.5DSA(01)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF1B | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 4.5mm | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF1B | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals No | ||
Mating Pin Length 4.5mm | ||
Voltage 650V | ||
- COO (Country of Origin):
- JP
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
- RS Stock No. 1767430
- Mfr. Part No. DF1B-2P-2.5DSA(01)
Each (In a Pack of 10)
$0.398
- RS Stock No. 1767207
- Mfr. Part No. DF1B-4P-2.5DSA(01)
Each (In a Pack of 100)
$0.487
- RS Stock No. 1767494
- Mfr. Part No. DF1B-4P-2.5DSA(01)
Each (In a Pack of 10)
$0.576
- RS Stock No. 1660677
- Mfr. Part No. DF1EC-2P-2.5DSA(35)
Each (In a Pack of 100)
$0.823
Related links
- Hirose DF1B Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1B Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1B Series PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1B Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose 2.5 mm Pitch 2 Row Straight
- Hirose DF1E Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1 Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max











