Hirose DF1 Series Straight Through Hole Pin Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-9940
Mfr. Part No.:
DF1-2P-2.5DSA(05)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF1

Product Type

Pin Header

Current

3A

Pitch

2.5mm

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Phosphor Copper

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

650V

COO (Country of Origin):
MY
2.5 mm Pitch Connector for Discrete Wire Connection

Board Mounting Height (Crimping Type)

Insulation Displacement Area Protected by Protector (ID Type)

Easy Connection by Easy Tool (ID Type)

Intermediate Connection Possible (ID Type)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy