JST XH Series Straight Through Hole PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.82

(exc. GST)

$3.10

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 220 left, shipping from 09 November 2026
  • Plus 4,725 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$0.564$2.82-
125 - 245$0.556$2.78$1.00
250 +$0.548$2.74$4.00

*price indicative

Packaging Options:
RS Stock No.:
820-1567
Mfr. Part No.:
B7B-XH-A(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

XH

Pitch

2.5mm

Current

3A

Housing Material

Polyamide

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Mating Pin Length

3.4mm

Voltage

250V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy