TE Connectivity AMP CT Series Straight Surface PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 165-0537
- Distrelec Article No.:
- 304-50-606
- Mfr. Part No.:
- 292175-8
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 700 units)*
$2,015.30
(exc. GST)
$2,216.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 700 - 700 | $2.879 | $2,015.30 |
| 1400 - 2100 | $2.807 | $1,964.90 |
| 2800 + | $2.763 | $1,934.10 |
*price indicative
- RS Stock No.:
- 165-0537
- Distrelec Article No.:
- 304-50-606
- Mfr. Part No.:
- 292175-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
TE Connectivity AMP CT 2 mm Box Type PCB SMT Headers
AMP CT 2 mm fully shrouded box type PCB SMT headers with a miniature design. The fully shrouded housings of these AMP CT SMT headers protect the contacts from scooping during the mating and unmating of the connector. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. Solder tabs on either side of the connector housing help provide a secure connection to the PCB. Versions of these AMP CT SMT headers feature PCB locating bosses which enable accurate alignment of the header onto the PCB. These AMP CT 2 mm SMT headers are available with vertical or right angle mounting configurations
Features and Benefits
• Miniature design
• Fully shrouded for protection against scooping
• Polarization and mating retention features
• Solder tabs for secure connection to PCB
• Versions available with PCB locating bosses for accurate alignment on PCB
Applications
These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Note
Part numbers 292173-X and 292174-X have PCB mounting bosses
Related links
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface Mount Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface Mount PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board Connector Assembly 2 mm Pitch Shrouded
