TE Connectivity AMP CT Series Straight Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 165-0531
- Mfr. Part No.:
- 292171-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save $2.24
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$63.84
(exc. GST)
$70.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 40 | $1.596 | $63.84 | - |
| 80 - 120 | $1.568 | $62.72 | $2.24 |
| 160 + | $1.539 | $61.56 | $9.12 |
*price indicative
- RS Stock No.:
- 165-0531
- Mfr. Part No.:
- 292171-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
TE Connectivity 2.0mm Standard Type Single Row PCB SMT Headers - CT Series
CT series standard type single row PCB plug style wire to board post headers with a 2.0mm centreline. These shrouded plug style post headers accept a wire size of 22 to 24 AWG, are SMT vertical board mounting and have locating bosses to aid orientation on the PCB. The pin contacts for these CT series SMT plug style PCB headers are tin plated brass and the housings are made from UL 94V-0 nylon 66 thermoplastic. For suitable mating products see stock numbers 654-4023 and 680-1391 typically.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Related links
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
