TE Connectivity ELCON Mini Series Straight Through Hole PCB Header, 2 Contact(s), 7.8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-2198
- Distrelec Article No.:
- 304-63-244
- Mfr. Part No.:
- 1982295-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2198
- Distrelec Article No.:
- 304-63-244
- Mfr. Part No.:
- 1982295-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | ELCON Mini | |
| Product Type | PCB Header | |
| Pitch | 7.8mm | |
| Current | 30A | |
| Number of Contacts | 2 | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series ELCON Mini | ||
Product Type PCB Header | ||
Pitch 7.8mm | ||
Current 30A | ||
Number of Contacts 2 | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
TE Connectivity ET Power PCB Header Connector
ET Power wire to board right angle PCB header with a low profile design of just 8mm height off the board. This ET Power header connector has 2 power tab contacts and features PCB mount retention and polarization. The ET Power series of connectors provide a highly reliable, low lost and cost effective solution for a variety of wire to board applications.
The contacts of these ET Power Header connectors have a current rating of up to 30A per contact, which, along with their low profile design, making them Ideal for use in power distribution units which require high current, small form factor wire to board connectors. Typical applications include power distribution, power supplies, telecoms base stations, computer servers and storage systems and industrial electronic equipment cabinets.
TE Connectivity ET Power Connectors
Related links
- TE Connectivity ELCON Mini Series Straight Through Hole PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable 5.7 mm Pitch, Unshrouded
- TE Connectivity ELCON Mini Series Vertical 5.7 mm Pitch
- TE Connectivity ELCON Mini Series Vertical Vertical PCB Cable 5.7 mm Pitch
- TE Connectivity AMP M Series Straight Cable PCB Header 1 Row, Shrouded
- TE Connectivity ELCON MICRO Series Straight Surface Mount Header 3 mm Pitch Shrouded
