TE Connectivity AMP M Series Straight Cable PCB Header, 7.8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-2554
- Mfr. Part No.:
- 202394-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2554
- Mfr. Part No.:
- 202394-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP M | |
| Pitch | 7.8mm | |
| Housing Material | Carbon Steel | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP M | ||
Pitch 7.8mm | ||
Housing Material Carbon Steel | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity M Series Connector Accessories
A range of accessories for use with M series connectors
Stock number 718-6744 is a jackscrew
Stock number 718-6791 is an internal closed end protective pin hood used to protect pin contacts that protrude from a connector housing. This closed end metal pin hood is for use on a 50 way M connector.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Related links
- TE Connectivity AMP M Series Straight Cable PCB Header 1 Row, Shrouded
- TE Connectivity AMP Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity ELCON Mini Series Straight Through Hole PCB Header 7.8 mm Pitch Shrouded
- Molex Lite-Trap Series Straight Surface PCB Header 1 Row, Shrouded
- TE Connectivity AMP Mini CT Series Straight Cable Housing 1.5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Cable PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity 1-23695 Series Straight Cable PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-87499 Series Straight Cable PCB Header 1 mm Pitch Shrouded
