TE Connectivity ELCON Mini Series Vertical PCB PCB Cable, 3 Contact(s), 5.7 mm Pitch, Shrouded
- RS Stock No.:
- 185-5354
- Distrelec Article No.:
- 304-63-401
- Mfr. Part No.:
- 2204585-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save $97.80
View bulk pricing optionsSubtotal (1 tape of 150 units)*
$1,955.85
(exc. GST)
$2,151.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 150 - 150 | $13.039 | $1,955.85 | - |
| 300 - 1350 | $12.713 | $1,906.95 | $97.80 |
| 1500 + | $11.442 | $1,716.30 | $2,395.50 |
*price indicative
- RS Stock No.:
- 185-5354
- Distrelec Article No.:
- 304-63-401
- Mfr. Part No.:
- 2204585-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Cable | |
| Series | ELCON Mini | |
| Pitch | 5.7mm | |
| Current | 4A | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Number of Contacts | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Cable | ||
Series ELCON Mini | ||
Pitch 5.7mm | ||
Current 4A | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Number of Contacts 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 400V | ||
Pack more power into smaller spaces with our ELCON Mini power interconnects that feature a small, 8mm height form-factor and support higher current than similar sized solutions - up to 40 Amps per contact, and rated for 400 Volts AC or DC. These interconnects provide confidence in system performance with their low resistance, highly reliable interface. Features include positive metal latch retention, use of industry-proven crimp contacts and excellent price to performance ratio.We offer a broad, versatile portfolio of our ELCON Mini power interconnects including press fit attach options and original solder tail parts, multiple position sizes, right-angle or vertical mount, as well as sequenced and touch-proof contacts. Our ELCON Mini power cable assemblies are offered in standard or high-flex designs for easier routability, metal latch or plastic pull-tab types, and are highly customizable to better fit tight design requirements.
Applications
Power distribution
Power supplies
Data centers
Wireless
High Performance Computing (HPC)
Storage
Servers
Switches & routers
Industrial electronic equipment cabinets
Telecom base stations
Factory automation
Medial diagnostic equipment
Related links
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable 5.7 mm Pitch, Unshrouded
- TE Connectivity ELCON Mini Series Vertical Vertical PCB Cable 5.7 mm Pitch
- TE Connectivity ELCON Mini Series Vertical 5.7 mm Pitch
- TE Connectivity ELCON Mini Series Straight Through Hole PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Series Vertical Board Connector 7.62 mm Pitch Shrouded
- Molex 200241 Series Vertical PCB PCB Header 5.7 mm Pitch Shrouded
