TE Connectivity ELCON MICRO Series Straight Surface Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-894
- Mfr. Part No.:
- 7-2204801-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 60 units)*
$426.91
(exc. GST)
$469.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $426.91 | $7.115 |
*price indicative
- RS Stock No.:
- 679-894
- Mfr. Part No.:
- 7-2204801-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | ELCON MICRO | |
| Pitch | 3mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | DIP Termination | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male/Female | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series ELCON MICRO | ||
Pitch 3mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type DIP Termination | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male/Female | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro Header is a vertical DIP (dual in-line package) board-to-board connector designed for power applications in Compact electronic systems. With 16 positions, it supports high-density layouts while maintaining robust mechanical and electrical performance. The ELCON Micro series is known for its Compact footprint and reliable power delivery in data center, telecom, and industrial environments.
Connector system board-to-board
Mounting orientation vertical
Number of positions 16
Termination type DIP
Related links
- TE Connectivity Gold over Tin Crimp Receptacle, 30 AWG to 16 AWG
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Straight Through Hole PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Series Vertical Board Connector 7.62 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
