JST JFA J300 Series Top Entry Through Hole PCB Header, 8 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-3329
- Mfr. Part No.:
- B08B-F31SK-GGXR
- Brand:
- JST
This image is representative of the product range
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.75
(exc. GST)
$27.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 25 | $4.95 | $24.75 | - |
| 30 - 55 | $4.83 | $24.15 | 2% |
| 60 + | $4.754 | $23.77 | 3% |
*price indicative
- RS Stock No.:
- 161-3329
- Mfr. Part No.:
- B08B-F31SK-GGXR
- Brand:
- JST
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | JFA J300 | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 3.81mm | |
| Number of Contacts | 8 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.81mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series JFA J300 | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 3.81mm | ||
Number of Contacts 8 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.81mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
Related links
- JST JFA J300 Series Top Entry Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
