JST JFA J300 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$35.46

(exc. GST)

$39.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 25$7.092$35.46-
30 - 50$6.914$34.572%
55 +$6.808$34.044%

*price indicative

RS Stock No.:
161-3324
Mfr. Part No.:
S06B-F31SK-GGXR
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

JFA J300

Product Type

PCB Header

Current

9.75A

Pitch

3.81mm

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

3.81mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.

Double-spring construction

Housing Lances

Clear Click Feeling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy