Samtec QTS Series Right Angle Surface PCB Header, 150 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 158-5659
- Mfr. Part No.:
- QTS-075-01-L-D-A-K
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 210 more to save $180.18
View bulk pricing optionsSubtotal (1 tray of 42 units)*
$360.32
(exc. GST)
$396.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 42 - 168 | $8.579 | $360.32 | - |
| 210 + | $7.721 | $324.28 | $180.18 |
*price indicative
- RS Stock No.:
- 158-5659
- Mfr. Part No.:
- QTS-075-01-L-D-A-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTS | |
| Product Type | PCB Header | |
| Current | 15.7A | |
| Pitch | 640μm | |
| Number of Contacts | 150 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 640μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 275V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTS | ||
Product Type PCB Header | ||
Current 15.7A | ||
Pitch 640μm | ||
Number of Contacts 150 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 640μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 275V | ||
0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip, Right-Angle
0.635 mm (.025") pitch
Dual sourced by TE Connectivity as the MICTOR SB
Guide post option
Up to 200 positions
Up to 4.5 GHz / 9 Gbps
- RS Stock No. 1587751
- Mfr. Part No. QTS-075-01-F-D-RA-WT
Each
$26.29
- RS Stock No. 2088970
- Mfr. Part No. QMS-026-01-SL-D-RA-MG
Each
$28.56
- RS Stock No. 0160076
- Mfr. Part No. QTS-025-01-L-D-A
Each
$12.59
- RS Stock No. 2085854
- Mfr. Part No. ST5-30-1.00-L-D-P-TR
Each (On a Tape of 2)
$6.10
Related links
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Vertical Surface PCB Header 0.64 mm Pitch Shrouded












