Samtec QTH Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 158-5649
- Mfr. Part No.:
- QTH-030-01-L-D-A-K
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 192 more to save $31.68
View bulk pricing optionsSubtotal (1 tray of 96 units)*
$635.62
(exc. GST)
$699.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 96 - 96 | $6.621 | $635.62 | - |
| 192 - 288 | $6.456 | $619.78 | $31.68 |
| 384 + | $6.357 | $610.27 | $101.38 |
*price indicative
- RS Stock No.:
- 158-5649
- Mfr. Part No.:
- QTH-030-01-L-D-A-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QTH | |
| Current | 2A | |
| Pitch | 500μm | |
| Housing Material | LCP | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QTH | ||
Current 2A | ||
Pitch 500μm | ||
Housing Material LCP | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip
0.50 mm (.0197") pitch
Up to 300 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
Related links
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Insertion & Extraction Tools
- Connector Tool Kits
- Connector Wrenches
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Draw Wires & Fish Tapes
