TE Connectivity Buchanan WireMate Series PCB Header
- RS Stock No.:
- 136-7128
- Mfr. Part No.:
- 2834171-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-7128
- Mfr. Part No.:
- 2834171-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Buchanan WireMate | |
| Contact Plating | Tin Lead | |
| Contact Material | Copper Alloy | |
| Termination Type | Poke-in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Buchanan WireMate | ||
Contact Plating Tin Lead | ||
Contact Material Copper Alloy | ||
Termination Type Poke-in | ||
Standards/Approvals RoHS | ||
TE Connectivity Poke-In Slim Contact Wire Connectors
Poke-in SMT slim contact wire connectors for making quick and easy wire to board and board to board connections. These bare contact wire connectors have a space saving low profile design and a small footprint making them Ideal for use in high density and Compact PCB layouts. Part number 2834167-3 is a female contact with a releasable function which allows fast rework. Part number 2834172-3 is a pin contact which can be used for board to board connections when mated with part number 2834167-3. These poke-in SMT slim contact wire connectors accept a wide range of wire sizes form 18 AWG to 22 AWG
Features and Benefits
Bare contact design offers space and cost savings over housed poke-in connectors
Slim, low profile design for compact, high density PCB layouts
Releasable function for fast rework
Board to board mating function
Wide wire size range accepted
Product Application Information
These poke-in SMT slim contact wire connectors with their Compact design are Ideal for use in high density PCB designs. Applications include lighting systems, room and area lighting, telecommunications systems and security.
TE Connectivity Poke-In Wire to Board Connectors
Related links
- TE Connectivity Buchanan WireMate Series PCB Header
- TE Connectivity BUCHANAN WireMate Series Male PCB Contact 22AWG Min, 18AWG Max
- TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount 6A, 1-Way
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Mount Connector Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Mount Wire-to-Board Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan Series PCB Header 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
