TE Connectivity Buchanan Series PCB Terminal Block Header, 9-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 796-017
- Mfr. Part No.:
- 282841-9
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
$1,079.81
(exc. GST)
$1,187.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,079.81 | $21.596 |
*price indicative
- RS Stock No.:
- 796-017
- Mfr. Part No.:
- 282841-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cable Entry | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Series | Buchanan | |
| Width | 8mm | |
| Length | 25.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Cable Entry | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
Series Buchanan | ||
Width 8mm | ||
Length 25.4mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity robust connector designed for reliable performance in various applications. Its primary function is to ensure secure electrical connections while maintaining ease of use and accessibility during installation.
Constructed with a reliable clamping screw for secure fastening
UL rated for 300 V and up to 17.5 A, ensuring excellent electrical performance
Features a side wire entry design for simplified wiring and installation
Interlocking mechanism enhances stability and connection integrity
Related links
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 3.5 mm Pitch 284514-9
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282841-2
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 796867-5
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
