TE Connectivity Buchanan Series Straight Panel Mount PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 164-5265
- Distrelec Article No.:
- 304-51-876
- Mfr. Part No.:
- 284513-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 200 units)*
$313.60
(exc. GST)
$345.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | $1.568 | $313.60 |
*price indicative
- RS Stock No.:
- 164-5265
- Distrelec Article No.:
- 304-51-876
- Mfr. Part No.:
- 284513-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Buchanan | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Contacts | 3 | |
| Housing Material | PA | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 300V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Buchanan | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Contacts 3 | ||
Housing Material PA | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 300V ac | ||
TE Connectivity TERMI-BLOK 3.81mm Right Angle Closed End Terminal Block Headers
TERMI-BLOK 3.81mm right angle mount closed end headers with polarization keying slots. These TERMI-BLOK 3.81mm closed end PCB header terminal block connectors are made from green polyamide 6.6 GF.
TE Connectivity TERMI-BLOK 3.81mm Two Part Terminal Blocks
Related links
- TE Connectivity Buchanan Series PCB Header 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284513-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch Board, 1 Row
- TE Connectivity Dynamic 3000 Series PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284517-3
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
