TE Connectivity Grace Inertia Series Straight Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 123-3890
- Distrelec Article No.:
- 304-63-287
- Mfr. Part No.:
- 2-1971800-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.54
(exc. GST)
$3.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 390 | $0.354 | $3.54 |
| 400 - 790 | $0.347 | $3.47 |
| 800 + | $0.343 | $3.43 |
*price indicative
- RS Stock No.:
- 123-3890
- Distrelec Article No.:
- 304-63-287
- Mfr. Part No.:
- 2-1971800-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Grace Inertia | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Grace Inertia | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
TE Connectivity Grace Inertia 2.5 Mark II PCB Headers
Grace Inertia 2.5 Mark II PCB headers with a 2.5mm pitch. These Grace Inertia 2.5 mm Mark II PCB headers are designed to prevent human error during assembly by using an inertia locking mechanism which is built into the housing. The inertia locking mechanism simultaneously completes the circuit and locks the connector. An audible 'click' is produced to confirm mating. If improper mating is attempted the receptacle and the header contacts are prevented from making contact. This locking mechanism prevents defective products caused by half-mating and ensures that reliable connections are made. The inertia locking mechanism also prevents unmating caused by external forces providing a reliable connection when the connector is in use.
These Grace Inertia 2.5 Mark II PCB headers have a Compact space saving 2.5 mm pitch and an ergonomic design for easy manual operation. The new design of these Grace Inertia 2.5 Mark II connectors also reduces contact insertion force by up to 59% during assembly. Polarizing pegs or bosses on these Grace Inertia 2.5 Mark II PCB headers provide accurate alignment on the PCB. Part numbers X-1971798-X have a 1.0mm diameter peg and part numbers X-1971800-X have a 1.5mm diameter peg. These Grace Inertia 2.5 PCB headers feature four colour coded keying methods to avoid mis-matching and blind mating.
Features and Benefits
Compact, space saving design with 2.5 mm pitch
Ergonomic design for easy manual operation
Reduction in contact insertion force of up to 59% during assembly
Inertia locking mechanism for accurate mating and secure and reliable connection
Audible mating confirmation
Colour coded keying for easy identification and accurate mating
Locating pegs for accurate placement on PCB
Applications
These Grace Inertia 2.5 Mark II PCB headers are suitable for use in a wide range of large electrical products. Applications include Air Conditioning, refrigerators, cookers, microwave ovens, dishwashers and industrial control boxes
Related links
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 8 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board Connector Assembly 2.5 mm Pitch Shrouded
