TE Connectivity GRACE INERTIA 2.5 Series Vertical Board Connector Assembly, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-809
- Mfr. Part No.:
- 7-1747072-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 900 units)*
$1,165.29
(exc. GST)
$1,281.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,165.29 | $1.295 |
*price indicative
- RS Stock No.:
- 677-809
- Mfr. Part No.:
- 7-1747072-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | GRACE INERTIA 2.5 | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series GRACE INERTIA 2.5 | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical wire-to-board connector designed for Compact and reliable signal or low-power connections. With 2 positions and a 2.5 mm centerline pitch, it supports space-efficient layouts while ensuring secure mating. The fully shrouded housing enhances alignment and protection, and gold-plated contacts provide excellent conductivity and corrosion resistance.
Connector system wire-to-board
Mounting orientation vertical
Number of positions 2
Pitch 2.5 mm
- RS Stock No. 0678864
- Mfr. Part No. 7-1747511-1
1 Reel of 800
$513.97
- RS Stock No. 0679063
- Mfr. Part No. 6-1971798-5
1 Pack of 800
$457.60
- RS Stock No. 0796678
- Mfr. Part No. 5-1971798-5
1 Bag of 1000
$509.54
- RS Stock No. 2722644
- Mfr. Part No. 1-2232826-2
Each (In a Tray of 852)
$0.321
Related links
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board Connector Assembly 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board Connector Assembly 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity 2 mm Pitch 1 Row Vertical
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 8 mm Pitch Shrouded











