TE Connectivity GRACE INERTIA 2.5 Series Vertical Board PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 1000 units)*

$509.54

(exc. GST)

$560.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$509.54$0.51

*price indicative

RS Stock No.:
796-678
Mfr. Part No.:
5-1971798-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

GRACE INERTIA 2.5

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Number of Contacts

5

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-30°C

Contact Gender

Male

Tail Pin Length

3mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E28476

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a vertical wire-to-board connector designed for a robust electrical connection. This product features five positions with a reliable 2.5 mm centreline, providing a secure assembly for various applications.

Fully shrouded design ensures enhanced protection against misalignment

Rated for 50 VAC, suitable for high-voltage applications

Constructed from Durable nylon housing, ensuring longevity and stability

Includes tin contact plating for improved electrical conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy