Molex 504449 Series Vertical Surface PCB Header, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-548
- Mfr. Part No.:
- 504449-1507
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 1100 units)*
$4,441.30
(exc. GST)
$4,885.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 November 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,441.30 | $4.038 |
*price indicative
- RS Stock No.:
- 817-548
- Mfr. Part No.:
- 504449-1507
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504449 | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Polyamide | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Voltage | 100Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504449 | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Polyamide | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Voltage 100Vrms | ||
- COO (Country of Origin):
- JP
Related links
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface Mount Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 203559 Series Right Angle Surface PCB Header Pin 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
