Molex 501568 Series Right Angle Surface PCB Header, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-564
- Mfr. Part No.:
- 501568-1507
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 1300 units)*
$4,387.84
(exc. GST)
$4,826.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,387.84 | $3.375 |
*price indicative
- RS Stock No.:
- 693-564
- Mfr. Part No.:
- 501568-1507
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501568 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501568 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex pico-clasp PCB header is a highly Durable connection solution designed for efficient signal transmission in wire-to-board applications. This single-row, right-angle header boasts a 1.00mm pitch and is constructed from high-quality materials, ensuring reliable performance in demanding environments. The natural colours of the resin and the tin plating on the metal components enhance the components durability while providing a sleek appearance. Tailored for 15 circuits, it features a positive locking mechanism that guarantees secure mating and aids in easy handling during installation. This product meets various compliance standards, making it a dependable choice for engineers and designers seeking to enhance their PCB designs.
Designed for surface mount termination, facilitating straightforward assembly
Natural colours resin provides a professional appearance while maintaining functionality
Fully shrouded design enhances safety and prevents misalignment during mating
Polarized to the mating part, ensuring accurate connections every time
Compatible with pico-clasp low-halogen receptacle housings, broadening its application range
Natural colours resin provides a professional appearance while maintaining functionality
Fully shrouded design enhances safety and prevents misalignment during mating
Polarized to the mating part, ensuring accurate connections every time
Compatible with pico-clasp low-halogen receptacle housings, broadening its application range
Related links
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount Header 1.27 mm Pitch Shrouded
- Molex 501331 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 203559 Series Right Angle Surface PCB Header Pin 1 mm Pitch Shrouded
