Molex 501331 Series Right Angle Surface PCB Header, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-460
- Mfr. Part No.:
- 501331-1507
- Brand:
- Molex
Subtotal (1 reel of 1100 units)*
$3,000.05
(exc. GST)
$3,300.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,000.05 | $2.727 |
*price indicative
- RS Stock No.:
- 796-460
- Mfr. Part No.:
- 501331-1507
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501331 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 15 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100V ac, 100V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501331 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 15 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 100V ac, 100V ac | ||
- COO (Country of Origin):
- JP
The Molex Pico-Clasp PCB Header delivers a reliable single-row connection for high-density wire-to-board signal applications. This vertical surface mount component features a 1.00mm pitch and 15 circuits in a natural colour resin.
Tin plating for cost-effective conductivity
Inner positive lock ensures secure mating
Surface mount design for modern assembly
Vertical orientation for efficient board layout
Related links
- Molex 501331 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
