Molex 504449 Series Vertical Surface PCB Header, 8 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-948
- Mfr. Part No.:
- 5044490807
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.83
(exc. GST)
$17.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 220 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $15.83 | $3.166 |
| 5 - 9 | $14.55 | $2.91 |
| 10 + | $13.15 | $2.63 |
*price indicative
- RS Stock No.:
- 665-948
- Mfr. Part No.:
- 5044490807
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504449 | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 4.3mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504449 | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 4.3mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- VN
The Molex Pico-Clasp PCB Header is designed for optimal performance in signal wire-to-board applications. This product features a Compact 1.00mm pitch and a single-row vertical orientation, making it an Ideal solution for space-constrained environments. Engineered with 0.10μm gold plating, it ensures reliable connectivity and corrosion resistance, while its phosphor bronze construction provides durability over 30 mating cycles. This header supports up to 8 circuits, delivering flexibility in design without compromising on operational efficacy.
Single-row vertical orientation facilitates straightforward assembly and installation
0.10μm gold plating enhances electrical conductivity and guarantees long-lasting performance
Durable construction allows for up to 30 mating cycles, ensuring longevity and reliability
Natural resin colour blends seamlessly with PCB aesthetics, maintaining Visual appeal
Vacuum pick-up tape robotic placement optimises manufacturing efficiency
PCB retention feature ensures secure attachment to the board, preventing disconnection
Fully shrouded design provides added protection against accidental contact and ensures user safety
0.10μm gold plating enhances electrical conductivity and guarantees long-lasting performance
Durable construction allows for up to 30 mating cycles, ensuring longevity and reliability
Natural resin colour blends seamlessly with PCB aesthetics, maintaining Visual appeal
Vacuum pick-up tape robotic placement optimises manufacturing efficiency
PCB retention feature ensures secure attachment to the board, preventing disconnection
Fully shrouded design provides added protection against accidental contact and ensures user safety
Related links
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface Mount Header 1 mm Pitch Shrouded
- Molex 504449 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1734595 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex OneBlade Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
