Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header, 5 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 700 more to save 10%

View bulk pricing options

Subtotal (1 tray of 140 units)*

$365.82

(exc. GST)

$402.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
140 - 560$2.613$365.82-
700 +$2.351$329.1410%

*price indicative

RS Stock No.:
213-8800
Mfr. Part No.:
649005127222
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC4

Product Type

PCB Header

Pitch

4.2mm

Current

8A

Housing Material

Polyamide

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

16.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, UL E323964

Voltage

600V

COO (Country of Origin):
TW
The Wurth Elektronik SMT male single row angled header has PA66 insulation. Its contacts are plated with tin.

It has stamped contacts

Contacts are made up of copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy