Molex 71764 Series Right Angle Through Hole Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 816-988
- Mfr. Part No.:
- 71764-0130
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
$911.77
(exc. GST)
$1,002.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $911.77 | $9.118 |
*price indicative
- RS Stock No.:
- 816-988
- Mfr. Part No.:
- 71764-0130
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 71764 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 71764 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex 2.54mm Pitch C-Grid Breakaway Header serves as a high-temperature solution for board-to-board and wire-to-board applications, featuring a low-profile design with dual rows and an impressive 30 circuits.
Constructed with Durable high-temperature thermoplastic for longevity
Supports a maximum current of 3.0A per contact, optimising performance
Temperature range from -40°C to +105°C, making it versatile
Gold-plated contacts enhance connectivity and corrosion resistance
Breakaway design provides flexibility in system configurations
Two rows facilitate efficient use of PCB space
Related links
- Molex 71764 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 71764 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Molex 71764 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
