Molex 71764 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 250 units)*

$585.09

(exc. GST)

$643.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$585.09$2.34

*price indicative

RS Stock No.:
694-224
Mfr. Part No.:
71764-0006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

71764

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

6

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

2.79mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Breakaway Header is engineered for reliable board-to-board and wire-to-board applications, seamlessly integrating with various systems. This low-profile, dual-row connector features a right-angle design, accommodating up to six circuits. Its robust construction, utilising high-temperature materials alongside tin plating, ensures durability in challenging environments. Ideal for applications requiring efficient signal transfer, the C-Grid provides optimal performance with a maximum current of 3.0A and voltage of 250V. Compliant with industry standards, this connector not only guarantees electrical reliability but also meets stringent environmental regulations, making it a trusted choice for electronic designers.

Low-profile design optimises space in Compact electronic assemblies

Dual-row configuration allows for efficient circuit management

Right-angle orientation facilitates easy installation in tight layouts

Tin plating enhances corrosion resistance and provides reliable connections

High-temperature materials ensure durability in demanding environments

Rated for a maximum current of 3.0A, supporting robust electrical performance

Compatibility with various PCB receptacles enhances configurability

Meets industry compliance standards, ensuring reliability in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy