Molex 90121 Series Vertical Through Hole Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 816-448
- Mfr. Part No.:
- 90121-0769
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-448
- Mfr. Part No.:
- 90121-0769
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90121 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90121 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- ID
The Molex header connector is designed for reliable wire-to-board applications, featuring a Compact 2.54mm pitch and right-angle configuration, ensuring efficient signal transfer for various electronic devices.
Active status ensures ongoing availability for reliable production
Nine circuits provide ample connectivity for applications
Constructed from Durable brass with selective gold plating for enhanced conductivity
Temperature range from -55°C to +125°C supports diverse operational environments
Compact size optimises space on printed circuit boards for efficient design
- RS Stock No. 0816452
- Mfr. Part No. 90131-0773
1 Pack of 100
$748.08
- RS Stock No. 0797334
- Mfr. Part No. 90121-0762
1 Tray of 400
$766.70
- RS Stock No. 0693891
- Mfr. Part No. 43009-0084
1 Bag of 700
$524.94
- RS Stock No. 0814526
- Mfr. Part No. 22-23-5034
1 Pack of 1000
$535.46
Related links
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded











