Molex 90121 Series Vertical Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tray of 250 units)*

$588.75

(exc. GST)

$647.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$588.75$2.355

*price indicative

RS Stock No.:
797-335
Mfr. Part No.:
90121-0765
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90121

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

5

Housing Material

Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Signal, Wire-to-Board

Contact Plating

Gold, Tin

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179

Voltage

350V

COO (Country of Origin):
ID
The Molex 2.54mm Pitch C-Grid III Header is designed for wire-to-board applications, featuring a right-angle orientation and a robust five-circuit configuration with selective gold plating for enhanced functionality.

Active status ensures availability for immediate project needs

Compliant with EU RoHS regulations for environmental safety

Rated for a maximum current of 3.0A and voltage of 350V

Constructed with Durable brass and polyester materials for longevity

Compact design with a 2.54mm pitch that fits diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy