Molex 90121 Series Right Angle Through Hole PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-220
- Mfr. Part No.:
- 90121-0129
- Brand:
- Molex
Subtotal (1 tray of 400 units)*
$670.99
(exc. GST)
$738.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $670.99 | $1.677 |
*price indicative
- RS Stock No.:
- 691-220
- Mfr. Part No.:
- 90121-0129
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90121 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.90mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90121 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.90mm | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is engineered for efficient signal and wire-to-board applications, ensuring reliable connections in a Compact design. With a 2.54mm pitch and a right-angle configuration, this single-row header accommodates up to nine circuits, effectively optimizing space on your printed circuit board. Constructed from Durable materials, including black polyester and brass with tin plating, it is designed to withstand rigorous environments, operating effectively in temperatures ranging from -55° to +125°C. This header is compliant with multiple industry standards, making it an Ideal choice for professionals seeking quality and reliability in PCB headers and receptacles.
Flammability rating of 94V-0 ensures safety in critical applications
Through-hole termination Interface style simplifies installation
UL E29179 certification underscores compliance with industry standards
Lightweight at just 0.675g, supporting efficient assembly and handling
Max operating voltage of 350V and current of 3.0A caters to demanding electronic needs
Through-hole termination Interface style simplifies installation
UL E29179 certification underscores compliance with industry standards
Lightweight at just 0.675g, supporting efficient assembly and handling
Max operating voltage of 350V and current of 3.0A caters to demanding electronic needs
Related links
- Molex 90121 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
