Molex 90121 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tray of 500 units)*

$670.16

(exc. GST)

$737.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$670.16$1.34

*price indicative

RS Stock No.:
691-962
Mfr. Part No.:
90121-0124
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

90121

Current

3A

Pitch

2.54mm

Number of Contacts

4

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Tail Pin Length

2.90mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179

COO (Country of Origin):
ID
The Molex C-Grid III Header is engineered for seamless signal transmission in PCB applications, featuring a Compact 2.54mm pitch design. This single row, right-angle header accommodates up to four circuits, making it Ideal for sophisticated electronic configurations requiring reliability and efficiency. Constructed with high-quality materials, it offers robust performance under various operating conditions, ensuring a trustworthy connection for your devices. The Active status of this component highlights its up-to-date compliance with current industry standards, reassuring users of its consistent quality and design integrity. Perfect for wire-to-board applications, this versatile header is a dependable choice for any PCB design.

Right-angle orientation facilitates Compact arrangements on PCBs
Standard through-hole termination style ensures easy installation
Meets UL safety standards for reliable electrical performance
Suitable for low-stress environments with breakaway capability
Compatible with various Molex part connectors for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy