Amphenol Limited 71600 Series Vertical Through Hole Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-298
- Mfr. Part No.:
- 71600-106LF
- Brand:
- Amphenol Limited
N
This image is representative of the product range
Subtotal (1 pack of 500 units)*
$717.17
(exc. GST)
$788.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $717.17 | $1.434 |
*price indicative
- RS Stock No.:
- 816-298
- Mfr. Part No.:
- 71600-106LF
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Series | 71600 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Series 71600 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol Limited header is a reliable solution is designed for flat cable-to-board connections, utilising 2.54mm pitch IDC technology for effective performance in diverse applications.
Constructed from grey thermoplastics with a UL94V-0 flammability rating
Ensures good contact with single beam IDC and DIL receptacle contact
Mating cycles durability stands at 100 for enhanced reliability
Current rating is 1A continuous, supporting various operational needs
Features insulation resistance of 1 x 10 MΩ minimum
Related links
- Amphenol ICC 65863 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- TE Connectivity MODII Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- Molex 71349 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 91816 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 71395 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
