Molex 91816 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-187
- Mfr. Part No.:
- 91816-0010
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-187
- Mfr. Part No.:
- 91816-0010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 91816 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.28mm | |
| Mating Pin Length | 3.28mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 91816 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.28mm | ||
Mating Pin Length 3.28mm | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Vertical Header Assembly is a precision-engineered connector designed for efficient board-to-board and signal applications. With a robust construction featuring a dual row design and 10 circuits, it ensures superior connectivity and reliability in demanding environments. Crafted from high-temperature thermoplastic and utilizing a blend of brass and gold plating, this header assembly not only meets industry standards for safety but also provides exceptional resistance to heat and fire. The component's versatility is highlighted by its compatibility with various solder processes, making it an Ideal choice for modern PCB design where performance and durability are paramount.
Electrical ratings of 2.5A maximum per contact and 250V DC ensure reliable performance
Glow-wire capable, meeting stringent safety standards for heat and flammability
Low weight of just 1.576g per unit aids in reducing overall assembly weight
Vertical orientation allows for Compact PCB designs
Temperature range of -55° to +120°C supports diverse operating conditions
Glow-wire capable, meeting stringent safety standards for heat and flammability
Low weight of just 1.576g per unit aids in reducing overall assembly weight
Vertical orientation allows for Compact PCB designs
Temperature range of -55° to +120°C supports diverse operating conditions
Related links
- Molex 201173 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 201021 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- Molex 76829 Series Vertical Through Hole PCB Header 5.70 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Preci-Dip PCB Header 2.54 mm Pitch Shrouded
- Molex 34696 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
