Amphenol ICC 65863 Series Vertical Through Hole Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-656
Mfr. Part No.:
65863-051LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

65863

Product Type

Header

Pitch

2.54mm

Number of Contacts

10

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Nickel

Row Pitch

2.54mm

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC Industrial Connector is designed for robust electrical connections, offering dependable performance in demanding environments. Its exceptional resilience ensures compatibility with high-temperature applications, making it Ideal for various industrial uses.

Printed status indicates release, providing confidence in product reliability

Designed for use in high-performance electrical applications, enhancing operational efficiency

Robust housing guarantees longevity in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy