Molex 502584 Series Vertical Surface Header, 10 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-295
- Mfr. Part No.:
- 502584-1070
- Brand:
- Molex
Subtotal (1 reel of 900 units)*
$2,111.00
(exc. GST)
$2,322.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,111.00 | $2.346 |
*price indicative
- RS Stock No.:
- 816-295
- Mfr. Part No.:
- 502584-1070
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502584 | |
| Product Type | Header | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502584 | ||
Product Type Header | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle offers a reliable connection in a Compact design, suitable for surface mounting in various applications, ensuring secure mating and optimal performance for signal and wire-to-board connections.
1.50mm pitch facilitates space-efficient designs with up to 10 circuits
Durability rated for 30 mating cycles, ensuring longevity in operation
Constructed with a copper alloy and tin plating for excellent conductivity
Vertical orientation enhances mounting flexibility in confined spaces
Embossed tape on reel packaging enables easy automated assembly
Related links
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
