Molex 502584 Series Vertical Surface Receptacles, 4 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-952
- Mfr. Part No.:
- 502584-0461
- Brand:
- Molex
N
Subtotal (1 reel of 900 units)*
$1,883.05
(exc. GST)
$2,071.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,883.05 | $2.092 |
*price indicative
- RS Stock No.:
- 814-952
- Mfr. Part No.:
- 502584-0461
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502584 | |
| Product Type | Receptacles | |
| Current | 2A | |
| Pitch | 1.50mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502584 | ||
Product Type Receptacles | ||
Current 2A | ||
Pitch 1.50mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle is a high-performance connector designed for reliable signal and wire-to-board connections. It features a robust construction Ideal for surface mounting in electronic applications, ensuring durability and ease of use.
Active status ensures product availability and reliability
4 circuits provide efficient signal transmission within Compact designs
Durability of up to 30 mating cycles enhances long-term usability
Vertical orientation simplifies integration in space-constrained environments
Operating temperature range from -40° to +105°C suits diverse applications
Related links
- Molex 502584 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Right Angle Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex 502585 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex 502585 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex 502585 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
