Molex 502584 Series Vertical Surface Header, 10 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-294
- Mfr. Part No.:
- 502584-1060
- Brand:
- Molex
N
Subtotal (1 reel of 900 units)*
$2,111.00
(exc. GST)
$2,322.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,111.00 | $2.346 |
*price indicative
- RS Stock No.:
- 816-294
- Mfr. Part No.:
- 502584-1060
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502584 | |
| Product Type | Header | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502584 | ||
Product Type Header | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle is designed for reliable wire-to-board connections, ensuring secure signal transfer with its Advanced features and durability while supporting efficient applications across various electronic environments.
Compliant with EU RoHS and GADSL/IMDS regulations, promoting environmental responsibility
Accommodates up to 10 circuits, supporting versatile configurations for tailored applications
Durability rating of 30 mating cycles ensures longevity and reliability in demanding environments
Related links
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Through Hole Receptacle 1.5 mm Pitch Shrouded
