Molex 502584 Series Vertical Through Hole Receptacle, 5 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 666-080
- Mfr. Part No.:
- 5025840560
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$24.63
(exc. GST)
$27.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 89 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $24.63 | $2.463 |
| 5 - 9 | $22.68 | $2.268 |
| 10 + | $20.45 | $2.045 |
*price indicative
- RS Stock No.:
- 666-080
- Mfr. Part No.:
- 5025840560
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 502584 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 502584 | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- JP
The Molex CLIK Mate PCB Receptacle is designed for seamless integration into your electronic applications, featuring a 1.50mm pitch configuration suitable for surface mounting. This single-row receptacle is crafted with positive lock mechanisms and comes equipped with pick-and-place polyimide tape for efficient robotic placement. Its robust construction ensures reliable performance across a wide temperature range of -40° to +105°C, making it Ideal for various environments. The product is currently Active and belongs to the PCB Headers and Receptacles category, promising exceptional durability with a maximum of 30 mating cycles, ensuring long-term reliability in demanding scenarios.
Positive lock design enhances connection stability with mating parts
Constructed with copper alloy and tin plating for reliable conductivity
Height of 9.70mm optimises Compact assembly in limited spaces
PCB retention feature ensures reliable mounting on circuit boards
Compatible with 5 circuits, making it versatile for various applications
UL certified, ensuring compliance with industry safety standards
Constructed with copper alloy and tin plating for reliable conductivity
Height of 9.70mm optimises Compact assembly in limited spaces
PCB retention feature ensures reliable mounting on circuit boards
Compatible with 5 circuits, making it versatile for various applications
UL certified, ensuring compliance with industry safety standards
Related links
- Molex 502584 Series Vertical Surface Mount Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
