Molex 43045 Series Right Angle Surface Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-245
- Mfr. Part No.:
- 43045-1008
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 200 units)*
$2,180.54
(exc. GST)
$2,398.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,180.54 | $10.903 |
*price indicative
- RS Stock No.:
- 817-245
- Mfr. Part No.:
- 43045-1008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 43045 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 43045 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex PCB header is designed for power and wire-to-board connections, offering a robust and reliable solution for various applications requiring dual-row configuration and precision engineering.
Current capacity up to 8.5A ensures compatibility with high-power applications
Rated for a maximum voltage of 600V, suitable for diverse electrical frameworks
Constructed from high-temperature thermoplastic for durability in extreme conditions
Related links
- Molex 43045 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3.0 mm Pitch Shrouded
