Molex 43759 Series Right Angle Snap-in Header, 36 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-279
- Mfr. Part No.:
- 43759-0001
- Brand:
- Molex
N
Subtotal (1 pack of 100 units)*
$611.67
(exc. GST)
$672.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $611.67 | $6.117 |
*price indicative
- RS Stock No.:
- 816-279
- Mfr. Part No.:
- 43759-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 43759 | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Number of Contacts | 36 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Snap-in | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 43759 | ||
Pitch 4.2mm | ||
Current 13A | ||
Number of Contacts 36 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Snap-in | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB header is designed for reliable board-to-board and power connections, featuring a dual-row configuration that enhances versatility and stability in various applications.
Supports a maximum current of 13.0A per contact for efficient power transmission
Operates at a maximum voltage of 600V, making it suitable for diverse electronic systems
Constructed with natural nylon resin for durability and structural integrity
Achieves 30 mating cycles for reliable long-term performance
Complies with UL 94V-2 flammability standards for enhanced safety
Related links
- Molex 215113 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 4.2 mm Pitch 2 Row Straight
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
